eqcvwtectvesqutvufx

Product Detail   

  • Panasonic 16SEPC220MD
    Images are for reference only
    See Product Specifications
  • Mouser Part #: 667-16SEPC220MD
    Manufacturer Part #: 16SEPC220MD
    Manufacturer: Panasonic
    Description: Aluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm
    • Enter Quantity:
    • Minimum: 1
    • Multiples: 1
  • Pricing (CAD)

      1: $1.78
      10: $1.22
      100: $0.938
      500: $0.798
      1,000: $0.703
      2,500: $0.657
  • Real Time Availability
    Stock:
    1,432 Can Ship Immediately

    On Order:
    0

    Factory Lead-Time:
    10 Weeks


  • Specifications

    Manufacturer: Panasonic
    Product Category: Aluminum Organic Polymer Capacitors
    RoHS: RoHS Compliant
    Product: Can
    Termination Style: Radial
    Capacitance: 220 uF
    Voltage Rating DC: 16 VDC
    Tolerance: 20 %
    ESR: 13 mOhms
    Ripple Current: 4150 mA
    Minimum Operating Temperature: - 55 C
    Maximum Operating Temperature: + 105 C
    Diameter: 8 mm
    Length: 7 mm
    Lead Spacing: 3.5 mm
    Series: SEPC
    Brand: Panasonic
    Dissipation Factor DF: 10
    Leakage Current: 500 uA
    Packaging: Bulk
    Factory Pack Quantity: 200
    Tradename: OS-CON
    Type: Organic Polymer Aluminum - Radial Capacitors
165461376 113882612 160825527 129527177 185072833 123016137 161858062 155691326
Log In