Product Detail   

This product is also available in:




Mouser Part #: 781-SST504-E3
Manufacturer Part #: SST504-E3
Manufacturer: Vishay/Siliconix
Description: Current Regulator Diodes 0.75mA Current Reg
PDF Data Sheet
Important Information: Mouser will no longer stock this product. Order quantities greater than 470 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Product Info.


Manufacturer: Vishay
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 0.9 mA
Package / Case: TO-236
Maximum Limiting Voltage: 1.9 V
Maximum Peak Operating Voltage: 55 V (Typ)
Minimum Dynamic Impedance: 0.5 M Ohm
Minimum Knee Impedance: 0.4 M Ohm (Typ)
Packaging: Can
Configuration: Single



Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
781-SST504-T1-E3 SST504-T1-E3 Obsolete
Availability 
Stock: 
470 Can Ship Immediately

On Order: 0

Factory Lead-Time:
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (CAD)
1: $1.88
100: $1.52
500: $1.43
1,000: $1.30
 
More: Get Quote

To add to a project, please Log In.
5-9999-2 false Alternative Packaging