|    Change Location Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)

Mouser Part #:
693-3413.0113.22
Manufacturer Part #:

3413.0113.22

Manufacturer:

Description:
Surface Mount Fuses USF 1206 500mA
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Series: USF 1206
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 500 mA
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC
Fuse Size / Group: 1206 (3216 metric)
Packaging: Reel
Brand: Schurter
Height: 0.6 mm
Interrupt Rating: 50 A
Length: 3.2 mm
Operating Temperature Range: - 55 C to + 90 C
Resistance: 0.19 Ohms
Factory Pack Quantity: 1000
Width: 1.6 mm
Unit Weight: 1.600 g
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 920,442
TLE2426CLPR Voltage References 2,320
UX60SC-MB-5ST(80) USB Connectors 16,468
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 327,059
GRM21BR71C105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 226,317
TC33X-2-104E Trimmer Resistors - SMD 8,138
RR1220P-472-D Thin Film Resistors - SMD 16,816
08053C272KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,086
CD74HC4024M96 Counter ICs 3,750
08055A471JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,297
Real Time Availability
Stock:
1,203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (CAD)
1:
$0.588
10:
$0.526
50:
$0.473
100:
$0.447
250:
$0.42
500:
$0.394
MouseReel™ Reel Service Fee $8.50 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.369
$0.356
$0.35
Full Reel and Broken Reel Options
Reel Service Fee $8.50
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108798883 146273336 156058099