|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
720-SFH300-34
Manufacturer Part #:

SFH 300-3/4

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: T-1 3/4
Mounting Style: Through Hole
Maximum On-State Collector Current: 50 mA
Dark Current: 50 nA
Rise Time: 10 us
Fall Time: 10 us
Pd - Power Dissipation: 200 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 150 mV
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Chip
Wavelength: 880 nm
Part # Aliases: Q62702P3586
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,310
ICL7660AIBAZA Voltage Regulators - Switching Regulators 1,204
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 39,235
LTV-357T Transistor Output Optocouplers 31,355
TM2S8-C Cable Ties 4,223
IRFD9110PBF MOSFET 3,121
173600-1 Automotive Connectors 3,083
DNF18-205FIB-M Terminals 1,228
102348-3 Headers & Wire Housings 2,841
Real Time Availability
Stock:
9,600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (CAD)
1:
$0.435
10:
$0.348
25:
$0.335
50:
$0.326
100:
$0.316
250:
$0.30
500:
$0.29
$0.273
$0.265

To add to a project, please Log In.

121159121 150426793 146259450 195346910 144949695 151682008 101980053 115506145 126916482 142336017 179002910