|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
763-0216BZ-RN-YBW
Manufacturer Part #:

NHD-0216BZ-RN-YBW

Manufacturer:

Description:
LCD Character Display Modules & Accessories STN- Y/G Refl 84.0 x 44.0
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Reflective
Character Count x Line: 16 x 2
Fluid Type: STN Positive
Backlight Type: None
Interface Type: Parallel
Brand: Newhaven Display
Background Color: Yellow-Green
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 84 mm x 44 mm x 9 mm
Factory Pack Quantity: 1
Viewing Area - W x H: 64.5 mm x 16.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHDev Development Board Display Development Tools 43
ImageMfr. Part #DescriptionStock 
PIC16F690-I/P 8-bit Microcontrollers - MCU 6,312
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,280
MCP23017-E/SP Interface - I/O Expanders 3,134
PS1240P02CT3 Audio Indicators & Alerts 16,928
LM7805ACT Linear Voltage Regulators 10,766
4607X-101-103LF Resistor Networks & Arrays 2,635
DC10EWA LED Bars and Arrays 1,857
24LC04B/P EEPROM 900
OPB825A Optical Switches, Transmissive, Phototransistor Output 228
MCP4802-E/P Digital to Analog Converters - DAC 437
Real Time Availability
Stock:
148 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (CAD)
1:
$12.69
5:
$11.92
10:
$11.15
50:
$10.51
100:
$10.02
250:
$9.50
500:
$9.12
$8.57

To add to a project, please Log In.

682250089 139854399 140641952 151682008 112807433 121159121 135098756 116582451 146259450