|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
785-PL100B
Manufacturer Part #:

PL100B

Manufacturer:

Description:
Basic / Snap Action Switches DPDT 115AC/24DC DPDT Relay
Lifecycle:
Obsolete
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: DPDT
Switch Function: OFF - (ON)
Brand: Honeywell
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 VDC
Operating Force: 0.5 N
Termination Style: Wire Leads
Part # Aliases: .PL100B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (CAD)

171030384 167387259 174723402