|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
649-211A900008
Manufacturer Part #:

211A900008

Manufacturer:

Description:
Automotive Connectors COVER FOR 90W NEUTRAL
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
Brand: Delphi Connection Systems
Product: Accessories
Number of Positions: 90 Position
Gender: Female
Termination Style: Press Fit
Color: Neutral
Packaging: Bulk
Tradename: Sicma
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
694-211A900008-B 211A900008-B Bulk In Stock $3.81 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD1582BRTZ-REEL7 Voltage References 10,626
965906-5 Automotive Connectors 24,924
967067-1 Automotive Connectors 51,344
34345-0001 Automotive Connectors 61,462
1-967616-1 Automotive Connectors 1,673
1-967059-1 Automotive Connectors 674
828904-1 Automotive Connectors 28,731
211CC2S1160P Automotive Connectors 58,277
211PC902S0009 Automotive Connectors 855
211CC2S2160P Automotive Connectors 13,367
Real Time Availability
Stock:
266 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (CAD)
1:
$3.16
25:
$2.47
50:
$2.02
100:
$1.77

To add to a project, please Log In.

197347295 132632562 138329583 172639243 194194343 167858023 186413678 143080215Alternative Packaging