|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
626-DLP-USB232M-G
Manufacturer Part #:

DLP-USB232M-G

Manufacturer:

Description:
Interface Modules USB-UART Adapter
Mouser Online Catalog Page 54, Mouser Online Catalog
PDF Page 54, PDF Catalog Page
DLP-USB232M-G Datasheet DLP-USB232M-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: DLP Design
Product: Interface Boards
Type: USB to UART
Number of Channels / Ports: 1 Port
Maximum Data Rate: 480 Mbit/s
Operating Supply Voltage: 4.4 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 55.9 mm x 17.8 mm x 12.7 mm
Interface Type: Serial, USB
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCF601K00FKE36 Metal Film Resistors - Through Hole 13,840
HCTL-2032-SC Encoders, Decoders, Multiplexers & Demultiplexers 96
NE555P Timers & Support Products 27,644
EN3P3FX Standard Circular Connector 181
CLP127BLK LED Mounting Hardware 28,648
W65C22S6TPG-14 I/O Controller Interface IC 283
22-05-3051 Headers & Wire Housings 9,019
CCF6047K5FKE36 Metal Film Resistors - Through Hole 4,640
507222B00000G Heat Sinks 1,027
NYS323 DIN Connectors 269
Real Time Availability
Stock:
461 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (CAD)
1:
$36.25
25:
$34.80
50:
$33.71
100:
$32.48

To add to a project, please Log In.

153566726 192564755 113203935