|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
957-IQS127D00000TSR
Manufacturer Part #:

IQS127D-00000TSR

Manufacturer:

Description:
Capacitive Touch Sensors Default Config Prox & Touch
Mouser Online Catalog Page 374, Mouser Online Catalog
PDF Page 374, PDF Catalog Page
IQS127D-00000TSR Datasheet IQS127D-00000TSR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Sensor Type: Button, Proximity
Number of Channels: 1 Channel
Interface Type: Digital, Active High
Package / Case: TSOT-23-6
Brand: Azoteq
Operating Supply Voltage: 2.95 V to 5.5 V
Packaging: Reel
Series: IQS127
Factory Pack Quantity: 3000
Part # Aliases: IQS127D-00000-TSR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LS R976-NR-1 Standard LEDs - SMD 175,512
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,597
NFM21CC222R1H3D Feed Through Capacitors 15,384
IQS127D-00002TSR Capacitive Touch Sensors 6,477
CT210S Programmers - Processor Based 17
IQS227AS-00000000 TSR Capacitive Touch Sensors 2,636
IQS127D-00008TSR Capacitive Touch Sensors 4,202
IQS127D-00200TSR Capacitive Touch Sensors 951
IQS127DEV01S Touch Sensor Development Tools 45
IQS127EV02S Touch Sensor Development Tools 4
Real Time Availability
Stock:
4,074 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (CAD)
1:
$0.595
10:
$0.516
100:
$0.374
$0.332
MouseReel™ Reel Service Fee $8.50 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.318
$0.309
Full Reel and Broken Reel Options
Reel Service Fee $8.50
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153000620 189076940 144062380 165788149 133883935 176040977 114330708 147914401 142336017 195346910 105057931 197847692