|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
581-SR205E104MAR
Manufacturer Part #:

SR205E104MAR

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 20% Z5U
Mouser Online Catalog Page 1,089, Mouser Online Catalog
PDF Page 1,089, PDF Catalog Page
SR205E104MAR Datasheet SR205E104MAR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Radial
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Dielectric: Z5U
Tolerance: 20 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: + 10 C
Product: General Type MLCCs
Length: 5.08 mm
Width: 3.175 mm
Height: 5.08 mm
Series: SR20
Lead Diameter: 0.508 mm
Lead Style: Straight
Operating Temperature Range: + 10 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient / Code: Z5U
Tradename: SkyCap
Type: Multilayer Ceramic Capacitors
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,397
DS1307+ Real Time Clock 3,167
4808-3004-CP IC & Component Sockets 19,896
AB38T-32.768KHZ Crystals 31,311
LD1085V50 LDO Voltage Regulators 1,567
UVZ1E101MED1DU Aluminum Electrolytic Capacitors - Leaded 3,394
MF1/4DCT52A1002F Metal Film Resistors - Through Hole 24,347
MF1/4DCT52R2002F Metal Film Resistors - Through Hole 40,404
1301.9302 Pushbutton Switches 189
268-100-RC Resistor Networks & Arrays 11,265
Real Time Availability
Stock:
19,566 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (CAD)
1:
$0.348
50:
$0.265
100:
$0.177
500:
$0.16
$0.135
$0.126
$0.12
$0.115
$0.107

To add to a project, please Log In.

116162804 185072833 129527177 1618580625-0209-12false