|    Change Country Change Location CAD
 
Canada Canada

Please confirm your currency selection:

Canadian Dollars
Incoterms:DDP with GST unpaid.
All prices include duty and customs fees on select shipping methods.
Free shipping on most orders over $100 (CAD)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.
Free shipping on most orders over $100 (USD)
Mouser Part #:
546-1645A
Manufacturer Part #:

1645A

Manufacturer:

Description:
Transformers Audio & Signal PUSHPULL 30W 5,000CT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Product: Audio
Brand: Hammond Manufacturing
Application: Tube Output Push Pull
Factory Pack Quantity: 1
Unit Weight: 2.041 kg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F690-I/P 8-bit Microcontrollers - MCU 6,341
7BB-20-6L0 Audio Indicators & Alerts 8,250
7BB-27-4L0 Audio Indicators & Alerts 3,605
NMJ4HCD2 Phone Connectors 5,466
1455R2201 Enclosures, Boxes, & Cases 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (CAD)
1:
$184.99
2:
$172.67
5:
$166.29
10:
$160.34
25:
$156.18
50:
$154.16
100:
$151.09

To add to a project, please Log In.

102901990 129527177 145532286 188492425 106889023 161858062